Festo 40 μm Replacement Filter for P

Subtotal (1 unit)*

€30.83

(exc. VAT)

€37.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.83

*price indicative

RS Stock No.:
288-2905
Mfr. Part No.:
PFEP-64-E
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter

Filtration Size

40μm

For Use With

P

Material

High Alloy Stainless Steel

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

COO (Country of Origin):
IN
The Festo Filter Cartridge is designed to provide very high corrosion resistance in demanding industrial environments. Made of high-alloy stainless steel, this cartridge ensures reliable and efficient filtration for various applications.

Size 64 cartridge suitable for P Series filtration systems

40 μm grade of filtration for fine particle removal

Very high corrosion resistance with CRC 4 class

Compliant with RoHS standards for environmental safety

Lightweight design weighing only 64g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy