SMC CRBU2 Series 10 bar Single Action Rotary Actuator, 180° Rotary Angle, 15mm Bore
- RS Stock No.:
- 254-6163
- Mfr. Part No.:
- CDRBU2WU15-180SZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
€278.03
(exc. VAT)
€341.98
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.03 |
*price indicative
- RS Stock No.:
- 254-6163
- Mfr. Part No.:
- CDRBU2WU15-180SZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Action | Single | |
| Bore | 15mm | |
| Manufacturer Series | CRBU2 | |
| Maximum Input Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Action Single | ||
Bore 15mm | ||
Manufacturer Series CRBU2 | ||
Maximum Input Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator is available in 10, 15, 20, 30 and 40 bore. The single vane style use specially designed seals and stoppers which enable this compact type actuator to rotate up to 270 degrees. Double vane type is standardized for 90 and 100 degree
Two shaft options available
Port locations modified
RoHS compliant
Mounting position of the auto switch can be set freely
Port locations modified
RoHS compliant
Mounting position of the auto switch can be set freely
Related links
- SMC 0.7 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRQ2 Series 7 bar Double Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRQ2 Series Single Action Rotary Actuator 15mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CRQ2 Series Single Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2BS Series 10 bar Single Action Pneumatic Rotary Actuator 10mm Bore
