ifm electronic, E209 Series, For Use With Position Sensors
- RS Stock No.:
- 188-212
- Mfr. Part No.:
- E20948
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.21 |
*price indicative
- RS Stock No.:
- 188-212
- Mfr. Part No.:
- E20948
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E209 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Screw: 1 x M12 x 120 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E209 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Screw: 1 x M12 x 120 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for position sensors, providing an optimal solution for securing your devices with ease and efficiency. With a solid construction featuring stainless steel, the mounting set ensures durability and longevity, even in demanding environments. The innovative free standing type makes installation straightforward, and its precise dimensions guarantee compatibility with various sensors. Tailored to meet the requirements of industrial applications, this mounting set not only enhances performance but also simplifies maintenance, ensuring your sensors are securely positioned for accurate readings.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic, E209 Series Reflector for Use with Reflective Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
