ifm electronic, E208 Series, For Use With Position Sensors
- RS Stock No.:
- 186-673
- Mfr. Part No.:
- E20857
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 186-673
- Mfr. Part No.:
- E20857
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E208 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Screw: 1 x M8 x 40 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E208 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Screw: 1 x M8 x 40 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for position sensors, providing reliable and effective installation in various applications. The product showcases a robust design, ensuring stability and strength, while its free standing structure allows for versatility in mounting options. Crafted from high quality stainless steel materials, this mounting set is both durable and resistant to corrosion, making it suitable for various environmental conditions. Its compact dimensions ensure that it can fit seamlessly into your existing setups, while the included accessories simplify the assembly process. With its thoughtful engineering and practical features, it stands out as an excellent choice for anyone seeking a dependable solution for sensor mounting needs.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Reflector, RoHS Standard
