ifm electronic, E209 Series Reflector for Use with Reflective Sensors

Subtotal (1 unit)*

€7.63

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.63

*price indicative

RS Stock No.:
190-013
Mfr. Part No.:
E20961
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

Accessory Type

Reflector

For Use With

Reflective Sensors

Series

E209

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Reflector for retro reflective sensors is expertly designed to enhance the efficiency and reliability of your sensing applications. With its rectangular design, it caters specifically to both red light and infrared light retro reflective sensors, ensuring versatile compatibility across various setups. The ambient temperature range of 10 to 58°C allows for operation in a wide range of environments, making it an ideal choice for both industrial and commercial settings. Weighing a mere 11 grams, this lightweight reflector boasts dimensions that fit seamlessly into your existing arrangements without taking up unnecessary space. Its durable plastic construction ensures longevity, while the optimised reflector surface is engineered to maximise sensor performance, providing you with precise readings and improved detection capabilities.

For the reliable operation of retro-reflective sensors

Easy mounting using only two screws

Suitable for red light and infrared light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy