SMC, IP8100 Series, For Use With IP8000/8100 Series
- RS Stock No.:
- 456-735
- Mfr. Part No.:
- 52-IP8101-034-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€2,768.02
(exc. VAT)
€3,404.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,768.02 |
*price indicative
- RS Stock No.:
- 456-735
- Mfr. Part No.:
- 52-IP8101-034-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Position Detector | |
| Series | IP8100 | |
| For Use With | IP8000/8100 Series | |
| Standards/Approvals | DIN19234/NAMUR, RoHS, UKCA, IEC 60529, JISF8007, ATEX, TIIS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Position Detector | ||
Series IP8100 | ||
For Use With IP8000/8100 Series | ||
Standards/Approvals DIN19234/NAMUR, RoHS, UKCA, IEC 60529, JISF8007, ATEX, TIIS, CE | ||
- COO (Country of Origin):
- JP
The SMC IP8000 E/P positioner is more compact than the IP6000 with improved visibility of the pressure indicator. Other features include an improved enclosure protection IP65, interchangeable mounting, excellent shock and vibration performance, and a 1/2 split range available by simple span adjustment. It has two wire input which is compatible with traditional installations and built in calibration function.
Built in setting function
Output functions
HART transmission mode
ATEX compliant
Displaying control parameters
Interchangeable assembly
Related links
- SMC Electro Pneumatic Positioner For Use With Terminal Box and Feedback Signal, Gauges
- SMC Electro Pneumatic Positioner For Use With Check Valve
- Molex 50212 Series Female Crimp Terminal 24 AWG Max
- SMC Rotary For Use With Pneumatic Actuators
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC Ball type Electrically Actuated Valve Female
- Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24
- Legris 3699 Series Stud Fitting M6 Threaded-to-Tube, 4 mm
