SMC, ISA Series, For Use With ISA3 Series

Subtotal (1 unit)*

€217.61

(exc. VAT)

€267.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.61

*price indicative

RS Stock No.:
456-869
Mfr. Part No.:
ISA3-HFP-1N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Sensor

Series

ISA

For Use With

ISA3 Series

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC ISA series non contact style air catch sensor for applications requiring confirmation of work present for machining operations. Due to the construction of the sensor, fluctuations in the supply pressure does not influence operations. The ISA series is IP66 rated and is dust proof and drip proof.

Wide adjustment range

Free mounting position

Easy to set up LED level meter

Compliant with manifolds of up to 6 stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy