SMC, ISA Series, For Use With Air Catch Sensor

Subtotal (1 unit)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.36

*price indicative

RS Stock No.:
646-418
Mfr. Part No.:
ISA-15
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Sensor Mount

Series

ISA

For Use With

Air Catch Sensor

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC Seal for the extra station (ISA3) designed to provide a secure and airtight fit, ensuring optimal performance and preventing air leakage in pneumatic systems. The ISA2 Air Catch Sensor complements this setup by accurately detecting air presence, enhancing system reliability and efficiency in automated processes. Together, they contribute to smooth operation and precise control in industrial applications.

Compact design facilitates installation in limited spaces

IP66 rated

Dust proof and drip proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy