SMC, ZS Series, For Use With Pneumatic Sensor
- RS Stock No.:
- 624-111
- Mfr. Part No.:
- ZS-31-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.82
(exc. VAT)
€44.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.82 |
*price indicative
- RS Stock No.:
- 624-111
- Mfr. Part No.:
- ZS-31-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable Lead | |
| Series | ZS | |
| For Use With | Pneumatic Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable Lead | ||
Series ZS | ||
For Use With Pneumatic Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Lead Wire Straight with M12 Connector for ISE70/75 Pressure Switch provides a reliable electrical connection for transmitting signals and power. Its straight design and M12 connector ensure secure and efficient installation in industrial applications.
Compatible with ISE70 and ISE75 Pressure Switches
Equipped with M12 connector for secure connection
Straight cable design for space-saving installation
