SMC, ZS Series, For Use With Pressure Switch
- RS Stock No.:
- 645-688
- Mfr. Part No.:
- ZS-46-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.68 |
*price indicative
- RS Stock No.:
- 645-688
- Mfr. Part No.:
- ZS-46-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | ZS | |
| For Use With | Pressure Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series ZS | ||
For Use With Pressure Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Panel mount adapter designed for the digital pressure switches. It facilitates secure and stable mounting of the pressure switch onto panels, ensuring reliable performance in industrial applications. The adapter is constructed to withstand the rigors of industrial environments. Its design allows for easy installation and maintenance, making it a practical choice for integrating the ISE20 series into various systems.
Durable construction
CE and UKCA compliant
RoHS compliant
