SMC, ZS Series

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€6.85

(exc. VAT)

€8.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.85-
5 - 9€6.416%
10 - 24€6.189%
25 +€6.0611%

*price indicative

RS Stock No.:
701-3539
Mfr. Part No.:
ZS-31-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Bracket

Series

ZS

Standards/Approvals

CE, cURus, UL (CSA)

RoHS Status: Exempt

COO (Country of Origin):
JP

ISE70 Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy