SMC Electro Pneumatic Positioner, IP8000 Series, For Use With Check Valve

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-281
Mfr. Part No.:
IP8000-000-X14
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Positioner

Sub Type

Electro Pneumatic Positioner

Series

IP8000

For Use With

Check Valve

Standards/Approvals

JIS F8007 IP65

COO (Country of Origin):
JP
The SMC Electro pneumatic positioner designed to enhance valve control efficiency through precise input signal management, ensuring reliable operations in various pneumatic systems.

Capable of operating within standard strokes of 10 to 85mm

Utilises input current from 4 to 20mA DC for seamless control

Operates effectively with an ambient temperature range of -20 to 80°C

Includes a spring pin for enhanced feedback functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy