Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5577
- Distrelec Article No.:
- 301-69-077
- Mfr. Part No.:
- NEBU-M8W3-K-10-LE3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.83
(exc. VAT)
€30.54
(inc. VAT)
- RS Stock No.:
- 121-5577
- Distrelec Article No.:
- 301-69-077
- Mfr. Part No.:
- NEBU-M8W3-K-10-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | Open End Cable | |
| Length | 10m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 541335 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain | ||
Connection Type B Open End Cable | ||
Length 10m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 541335 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With High Mechanical Load, Energy Chains

