Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 343-378
- Mfr. Part No.:
- NEBA-M8W3-U-10-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 343-378
- Mfr. Part No.:
- NEBA-M8W3-U-10-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078232 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078232 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable offers a reliable solution for linking field devices like sensors and actuators with controllers, ensuring a seamless operational flow. Designed to meet rigorous standards such as EN 61076-2-104 and EN 61984, this cable supports a broad operational voltage range while maintaining essential safety features. Its robust construction includes flame-retardant and abrasion-resistant qualities, making it ideal for varied applications.
IP65, IP68, and IP69K ratings guarantee reliable performance in harsh environments
Compatible with energy chains and robotic applications for advanced setups
Constructed from materials that are CFC-free, ensuring an environmentally friendly choice
