Festo, NEBU Series, For Use With Position Transmitter, Proximity Sensor, Pressure Switch, Flow Sensor, Visual &
- RS Stock No.:
- 203-1178
- Distrelec Article No.:
- 302-18-216
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE3
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.06
(exc. VAT)
€16.06
(inc. VAT)
- RS Stock No.:
- 203-1178
- Distrelec Article No.:
- 302-18-216
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Position Transmitter, Proximity Sensor, Pressure Switch, Flow Sensor, Visual & Inductive Sensor | |
| Length | 2.5m | |
| Standards/Approvals | EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | |
| Model Number | 541367 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Position Transmitter, Proximity Sensor, Pressure Switch, Flow Sensor, Visual & Inductive Sensor | ||
Length 2.5m | ||
Standards/Approvals EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | ||
Model Number 541367 | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 3-pin, M12 connecting cable has a length of 2.5m and used for proximity sensor, position transmitter, pressure switch, flow sensor, visual and inductive sensors . This device is enabled with a standard, angled cable outlet for a pl
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Related links
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chains, Robot Applications
- Festo Plug Connector, NEBU Series

