Festo, NEBV Series, For Use With VUVG Series Valve
- RS Stock No.:
- 121-5588
- Distrelec Article No.:
- 302-18-221
- Mfr. Part No.:
- NEBV-H1G2-P-2.5-N-LE2
- Manufacturer:
- Festo
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.80 | - |
| 5 - 9 | €14.06 | 5% |
| 10 - 24 | €13.61 | 8% |
| 25 + | €13.31 | 10% |
*price indicative
- RS Stock No.:
- 121-5588
- Distrelec Article No.:
- 302-18-221
- Mfr. Part No.:
- NEBV-H1G2-P-2.5-N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | M8 3 Pin Socket | |
| Connection Type B | Open End Cable | |
| For Use With | VUVG Series Valve | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 566660 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A M8 3 Pin Socket | ||
Connection Type B Open End Cable | ||
For Use With VUVG Series Valve | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 566660 | ||
- COO (Country of Origin):
- BG
Festo Cable Lead, 2-Pin Socket, 2.5m Cable Length - NEBV-H1G2-P-2.5-N-LE2
Use this cable lead from Festo to connect your solenoid valve to an electrical box. It's compatible with valves from Festo's VUVG series, which are designed for pneumatic industrial automation tasks. For your convenience, the lead comes pre-assembled with a plug socket, so it's quick to install and use. Polyoxymethylene housing on the socket resists abrasion and wear, making the plug robust and long-lasting. A snap-in locking connector ensures a durable join with minimal risk of accidental loosening. PVC insulation on the cable helps to protect you against shocks. This versatile cable lead is suitable for use in a wide operating voltage range of 0 to 60V DC.
• Operating temperature range of -5°C to +60°C, so it's compatible with demanding settings
• IP40 connection when correctly assembled indicates protection against condensation and objects larger than 1mm
• 2.5m cable for easy installation
• Polyurethane cable jacket for protection against moisture in humid environments
Applications
• Medical equipment
• Robotics systems
• Printing presses
• Automotive manufacturing
How heavy is this cable lead?
This cable assembly has a light weight of 35g, so it puts minimal drag on your pneumatic equipment.
Related links
- Festo For Use With VUVG Series Valve
- Festo For Use With Static Applications
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve with M2 Central Screw
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With On Solenoid Valve via Self-tapping Screw
