Festo, NEBV Series, For Use With VUVG Series Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.67
5 - 9€10.15
10 - 24€9.83
25 +€9.61

*price indicative

RS Stock No.:
121-5587
Distrelec Article No.:
301-69-085
Mfr. Part No.:
NEBV-H1G2-P-1-N-LE2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBV

Connection Type A

M8 3 Pin Socket

For Use With

VUVG Series Valve

Connection Type B

Open End Cable

Length

1m

Standards/Approvals

RoHS

Model Number

566659

COO (Country of Origin):
BG

Festo NEBV Series Connecting Cables


Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy