Festo, NEBM Series, For Use With CMMS-ST Motor Controller
- RS Stock No.:
- 125-9857
- Distrelec Article No.:
- 302-18-206
- Mfr. Part No.:
- NEBM-M12G8-E-10-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€160.27
(exc. VAT)
€197.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.27 |
*price indicative
- RS Stock No.:
- 125-9857
- Distrelec Article No.:
- 302-18-206
- Mfr. Part No.:
- NEBM-M12G8-E-10-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBM | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | CMMS-ST Motor Controller | |
| Length | 10m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 1451590 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBM | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With CMMS-ST Motor Controller | ||
Length 10m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 1451590 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable Lead, For Use With CMMS-ST Motor Controller - NEBM-M12G8-E-10-LE8 , Numeric Part Number:1451590
This cable lead is designed for use with the CMMS-ST motor controller, ensuring effective connectivity within automation systems. Its sturdy construction guarantees performance in various industrial environments, making it a vital component for electrical and mechanical applications. Operating at a nominal voltage of 24V, it is compatible with multiple field devices, thereby contributing to improved operational efficiency.
Features & Benefits
• Eight-core design allows for efficient data transfer
• Shielding reduces electromagnetic interference
• Compatible with M12 connector systems for straightforward installation
• Operating temperature range from -40°C to 80°C accommodates diverse setups
• TPE-U(PUR) sheath provides flexibility and durability
• IP65 rated, ensuring protection against dust and moisture
Applications
• Connecting with CMMS-ST motor controllers
• Automation control in industrial machinery
• Situations requiring dependable electrical connections
• Environments where temperature variability poses a concern
• Suitable for energy chains that subject cables to movement
What is the recommended installation method for this cable?
Connecting it to the motor controller should be simple, following standard procedures for M12 connectors.
How does the shielding benefit the cable performance?
Shielding minimises electromagnetic interference, which enhances signal integrity and overall functionality.
What is the significance of the cable's operating temperature range?
The broad temperature range enables reliable performance in both high and low temperature environments.
Related links
- Festo For Use With EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller
- Festo For Use With CMMS-ST Motor Controller EMMS-ST-57 Stepper Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085960
- Festo Female 8 way M12 10 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599106
- Festo Female 8 way M12 Unterminated Cable, 1.5 m
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085962
- Festo Female 8 way M12 5 m
