Festo Female 8 way M12, Straight to 8 way Pigtail Cable, 5 m
- RS Stock No.:
- 273-9627
- Distrelec Article No.:
- 302-18-207
- Mfr. Part No.:
- NEBM-M12G8-E-5-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.60
(exc. VAT)
€128.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.60 |
*price indicative
- RS Stock No.:
- 273-9627
- Distrelec Article No.:
- 302-18-207
- Mfr. Part No.:
- NEBM-M12G8-E-5-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBM | |
| Product Type | Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Coding | A | |
| Model Number | 1451588 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBM | ||
Product Type Cable | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Coding A | ||
Model Number 1451588 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 5m Length, M12 Connector 1 - NEBM-M12G8-E-5-LE8, Numeric Part Number:1451588
This cable is intended for automation and industrial applications, providing connectivity for sensors and controllers. Its 5m length with a straight M12 connector facilitates integration in compact spaces, while the pigtail connector adds flexibility in installation. The product operates over a broad voltage range, making it suitable for diverse conditions and tasks.
Features & Benefits
• Designed for energy chains, offering durability and flexibility
• Straight M12 to pigtail configuration for straightforward installation
• Shielded to minimise electrical interference
• Wide ambient temperature range for diverse applications
• CE marked and RoHS-compliant for compliance assurance
• Lightweight design for easy handling and routing
Applications
• Connecting field devices to controllers
• Sensor integration in industrial settings
• Motion control systems
• Automation processes requiring flexible wiring
• Robotics where space efficiency is essential
What is the cable's maximum operational voltage?
It operates within a voltage range of DC 0V to 30V and AC 0V to 30V.
Can it be used in environments with moving cables?
Yes, it is designed to endure bending and movement without performance degradation.
How should it be installed in a system?
The cable can be directly connected to M12 connectors for a secure fit.
Is this product suitable for harsh outdoor conditions?
With an ambient temperature range of -40°C to 80°C, it can be used in various environments, although installation should protect it from direct exposure to extreme elements.
What type of connections does it support?
The cable accommodates 8 connections/cores for efficient data transmission.
