Festo Connector, NETC Series, For Use With Potentially Explosive Area
- RS Stock No.:
- 163-5182
- Mfr. Part No.:
- NETC-P-M12-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€10.82
(exc. VAT)
€13.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.82 |
*price indicative
- RS Stock No.:
- 163-5182
- Mfr. Part No.:
- NETC-P-M12-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Series | NETC | |
| For Use With | Potentially Explosive Area | |
| Standards/Approvals | RoHS | |
| Contents | Connector | |
| Model Number | 4197366 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connector | ||
Product Type Connector | ||
Series NETC | ||
For Use With Potentially Explosive Area | ||
Standards/Approvals RoHS | ||
Contents Connector | ||
Model Number 4197366 | ||
- COO (Country of Origin):
- DE
Festo Cable Connector
The Festo NETC is a cable connector for potentially explosive areas. It is a contact point to carry signals from one device to another.
Features and Benefits
• High corrosion resistance stress
• Cost efficient
Applications
• Automation industry
• Energy chain and robots
• Medical equipment
Related links
- Festo Connector For Use With Potentially Explosive Area
- Festo NETC Series Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo For Use With Cables
- Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo For Use With Pneumatic Sensor and Switch
- Crouzet for use with Potentially Explosive Atmospheres Vacuum Generator
- Festo, 568278
- Hazardous Area Lights
