Festo, NEBV Series, For Use With Connecting Valve
- RS Stock No.:
- 163-5188
- Mfr. Part No.:
- NEBV-B2W3-K-0.6-N-M12W3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.12
(exc. VAT)
€27.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.12 |
*price indicative
- RS Stock No.:
- 163-5188
- Mfr. Part No.:
- NEBV-B2W3-K-0.6-N-M12W3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBV | |
| Connection Type A | Type A Plug | |
| Connection Type B | M12 x 1 | |
| For Use With | Connecting Valve | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3579464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBV | ||
Connection Type A Type A Plug | ||
Connection Type B M12 x 1 | ||
For Use With Connecting Valve | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Model Number 3579464 | ||
Festo Cable Connector
The Festo NEBV is a cable connector for connecting valve with the length of 600mm. The connecting cable is compatible with the VUVG series valves. It has a 3-pin angled socket with a grey PVC cable. The cable is most commonly used on solenoid valve with M3 central screw.
Features and Benefits
• Moderate corrosion resistance stress
• Cable diameter 5.9mm
• Cost efficient
• Operating temperature ranges between -25°C and 80°C
• Operating voltage ranges between 0VDC and 110VDC
Applications
• Automation industry
• Energy chain and robots
• Medical equipment
Certifications
• IP67 rated
• EN 61076-2-101
Festo NEBV Series Connecting Cables
Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.
Related links
- Festo For Use With Connecting Valve
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With Valve Terminal
- Festo For Use With For Connecting Valve with the Length of 0.5 m
