Festo Female 3 way M8, Right Angle to 3 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 362-556
- Mfr. Part No.:
- NEBA-M8W3-U-5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.74 |
*price indicative
- RS Stock No.:
- 362-556
- Mfr. Part No.:
- NEBA-M8W3-U-5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | RoHS-compliant EN 61076-2-104EN 61984 c UL us listed (OL) | |
| Model Number | 8078231 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals RoHS-compliant EN 61076-2-104EN 61984 c UL us listed (OL) | ||
Model Number 8078231 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is designed for reliable connections between field devices and controllers. It operates efficiently in ambient temperatures from -40 °C to 85 °C. Certified with c UL us listed (OL) approval, it meets high safety standards. Issued under UL E253748, it ensures durability and secure signal transmission.
RoHS compliant
Free of halogen
