Festo, SIM-M8 Series
- RS Stock No.:
- 175-4609
- Mfr. Part No.:
- SIM-M8-3GD-10-PU
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.41
(exc. VAT)
€28.79
(inc. VAT)
- RS Stock No.:
- 175-4609
- Mfr. Part No.:
- SIM-M8-3GD-10-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | SIM-M8 | |
| Connection Type A | Open Cable End | |
| Length | 1m | |
| Standards/Approvals | EN 61984, EN 61076-2-101 | |
| Model Number | 192964 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Series SIM-M8 | ||
Connection Type A Open Cable End | ||
Length 1m | ||
Standards/Approvals EN 61984, EN 61076-2-101 | ||
Model Number 192964 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
festo Connecting Cable - SIM-M8-3GD-10-PU
• Pre-assembled at both ends

