Festo, KMEB Series, For Use With MOEBH Valves and N2 Solenoids, VUVB, MEBH
- RS Stock No.:
- 202-3562
- Mfr. Part No.:
- KMEB-2-24-2,5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€27.74
(exc. VAT)
€34.12
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.74 |
*price indicative
- RS Stock No.:
- 202-3562
- Mfr. Part No.:
- KMEB-2-24-2,5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMEB | |
| Connection Type A | EN 175301 803 | |
| For Use With | MOEBH Valves and N2 Solenoids, VUVB, MEBH | |
| Connection Type B | Type C Plug | |
| Length | 2.5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 174844 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMEB | ||
Connection Type A EN 175301 803 | ||
For Use With MOEBH Valves and N2 Solenoids, VUVB, MEBH | ||
Connection Type B Type C Plug | ||
Length 2.5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 174844 | ||
- COO (Country of Origin):
- DE
The Festo KMEB series connector has a 4-pin pre-assembled LED plug socket with 2.5m cable length. This cable is suitable for VUVB, MEBH, MOEBH valves and N2 solenoids with M2.5 central screw in any assembly position . It has nominal operating voltage of 2
Switching position indicator - LED
Electrical connection - Type C angled socket
Product weight - 200 g
Related links
- Festo For Use With MEBH VUVB
- Festo KMEB-2-24-M12-0 Series MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With MOEBH Valves and N2 Solenoids, MEBH
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
- Festo KMEB-1 VUVB Valve MOEBH Valve
- Festo KMEB N2 Solenoid MEBH Valve
- Festo For Use With On Solenoid Valve with M2.5 Central Screw
- Festo, KMYZ Series
