Festo, NEBU Series
- RS Stock No.:
- 175-4661
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE5
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.28
(exc. VAT)
€28.63
(inc. VAT)
- RS Stock No.:
- 175-4661
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | |
| Model Number | 541331 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | ||
Model Number 541331 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Pneumatic Sensor
The Festo NEBU is a connecting cable pneumatic position detector. It has a round plug socket connecting cable with straight cable outlet. It is suitable for all devices with M12x1 plugs such as position transmitters, proximity sensors, pressure and flow sensors, optical and inductive sensors and individual valves.
Features and Benefits
• Switching status display
• Welding field immune design
• 5m cable length
• Operating temperature ranges between -5°C and 70°C
Applications
• Food and packaging sector
• Energy chain and robots
• Medical equipment
• Automation industry
Certifications
• IP65 rated
• IP67 rated
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 5 m, Grey Thermoplastic Polyurethane Sheath
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 10 m, Grey Thermoplastic Polyurethane Sheath
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo Plug Socket with Cable For Connecting Inputs/Outputs Pneumatic Sensor IP69K 60V dc, NEBU-M12

