Festo, NEBV Series, For Use With Energy Chain

Subtotal (1 unit)*

€126.58

(exc. VAT)

€155.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.58

*price indicative

RS Stock No.:
203-1057
Mfr. Part No.:
NEBV-S1W37-E-2.5-LE26
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEBV

Connection Type A

Sub D

For Use With

Energy Chain

Connection Type B

Open End Cable

Length

2.5m

Standards/Approvals

RoHS

Model Number

539243

COO (Country of Origin):
BG
The Festo's NEBU series 26-pin, M4 connecting cable has a length of 2.5m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 22 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable o

Ambient temperature -5 to 25 °C

2 - moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy