Festo, NEBV Series, For Use With Valve Terminal VTSA/VTSA-F
- RS Stock No.:
- 203-1089
- Mfr. Part No.:
- NEBV-S1W37-E-5-LE26
- Manufacturer:
- Festo
Subtotal (1 unit)*
€192.78
(exc. VAT)
€237.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.78 |
*price indicative
- RS Stock No.:
- 203-1089
- Mfr. Part No.:
- NEBV-S1W37-E-5-LE26
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| For Use With | Valve Terminal VTSA/VTSA-F | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | DIN 47100, RoHS | |
| Model Number | 539244 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBV | ||
Connection Type A Sub D | ||
For Use With Valve Terminal VTSA/VTSA-F | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals DIN 47100, RoHS | ||
Model Number 539244 | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 26-pin, M4 connecting cable has a length of 5m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 22 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable out
Ambient temperature -5 to 50 °C
2 - moderate corrosion stress
Related links
- Festo For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Energy Chain
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo, NEBV Series
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With On Solenoid Valve via Self-tapping Screw
