Festo, NEBV Series, For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- RS Stock No.:
- 202-3635
- Mfr. Part No.:
- NEBV-S1W37-E-10-LE26
- Manufacturer:
- Festo
Subtotal (1 unit)*
€234.50
(exc. VAT)
€288.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.50 |
*price indicative
- RS Stock No.:
- 202-3635
- Mfr. Part No.:
- NEBV-S1W37-E-10-LE26
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| Connection Type B | Open End Cable | |
| For Use With | Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Model Number | 539245 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBV | ||
Connection Type A Sub D | ||
Connection Type B Open End Cable | ||
For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Model Number 539245 | ||
- COO (Country of Origin):
- BG
The Festo NEBU series pre-assembled connecting cable has a 10m length with 26-pin angled plug socket connection . It is used for multi-pin plug connection to valve terminals VTSA and VTSA-F with sub D-plug socket.
Mounting type - screw
Angular design
Related links
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Energy Chain
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo, NEBV Series
- Festo For Use With Multi Pin Plug Connection
- Festo NECV, 545974 Valve Terminals VTSA and VTSA-F
- Festo VABV series Manifold Base for use with ISO Plug-In 546215
