Festo, NEDY Series, For Use With Valve Terminal VTSA/VTSA-F
- RS Stock No.:
- 203-1059
- Mfr. Part No.:
- NEBV-S1W37-KM-5-LE10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€80.76
(exc. VAT)
€99.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.76 |
*price indicative
- RS Stock No.:
- 203-1059
- Mfr. Part No.:
- NEBV-S1W37-KM-5-LE10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Sub D | |
| Connection Type B | Open End Cable | |
| For Use With | Valve Terminal VTSA/VTSA-F | |
| Length | 5m | |
| Standards/Approvals | RoHS, DIN 47100 | |
| Model Number | 543272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Sub D | ||
Connection Type B Open End Cable | ||
For Use With Valve Terminal VTSA/VTSA-F | ||
Length 5m | ||
Standards/Approvals RoHS, DIN 47100 | ||
Model Number 543272 | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 10-pin, M4 connecting cable has a length of 5m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 8 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable outl
Ambient temperature -5 to 50 °C
2 - moderate corrosion stress
Related links
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo, NEBV Series
- Festo VABD series End Cap for use with For Valve Terminals VTSA 547713
- Festo NECV, 545974 Valve Terminals VTSA and VTSA-F
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cable on Controller Side
