Festo, NEDY Series

Subtotal (1 unit)*

€21.55

(exc. VAT)

€26.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.55

*price indicative

RS Stock No.:
203-1073
Mfr. Part No.:
NEDY-L2R1-V1-M12G5-N-M12G4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEDY

Connection Type A

M12 x 1

Connection Type B

M12 x 1

Standards/Approvals

RoHS

Model Number

8005310

COO (Country of Origin):
BG
The Festo's NEDY series Y-distributor with cable on both side has 4-pin, M12 connecting cable with distributor type 2 to 1 . This device is enabled with a standard, straight cable outlet for a plug socket and surge strength is 0.8kv

Free of copper and PTFE

Ambient temperature -25 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy