Festo, NEBU Series
- RS Stock No.:
- 203-1075
- Mfr. Part No.:
- NEBU-G78W5-K-2-N-LE5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€66.28
(exc. VAT)
€81.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.28 |
*price indicative
- RS Stock No.:
- 203-1075
- Mfr. Part No.:
- NEBU-G78W5-K-2-N-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | Socket | |
| Connection Type B | Cable | |
| Length | 2m | |
| Standards/Approvals | RoHS, EN 61984, EN 61076-2-104, EN 61076-2-101 | |
| Model Number | 573855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A Socket | ||
Connection Type B Cable | ||
Length 2m | ||
Standards/Approvals RoHS, EN 61984, EN 61076-2-104, EN 61076-2-101 | ||
Model Number 573855 | ||
- COO (Country of Origin):
- DE
Festo NEBU-G78W5-K-2-N-LE5 Series Connector, 2m Length, G7/8 Connector Type - NEBU-G78W5-K-2-N-LE5, Numeric Part Number: 573855
This connector is an essential accessory within industrial automation systems. Designed for seamless integration, this 2m connector cable features a G7/8 connector type, ensuring robust performance for various applications. This product exemplifies quality and functionality within accessories range.
Features & Benefits
• Provides reliable connectivity for pneumatic systems
• Designed for heavy-duty usage in industrial settings
• Compatible with NEBU series connectors for enhanced versatility
• Optimised for easy installation in automated environments
• Ensures a Durable connection with solid engineering
• Ideal for use in demanding electrical and mechanical tasks
• Designed for heavy-duty usage in industrial settings
• Compatible with NEBU series connectors for enhanced versatility
• Optimised for easy installation in automated environments
• Ensures a Durable connection with solid engineering
• Ideal for use in demanding electrical and mechanical tasks
Applications
• Used with pneumatic machinery for efficient operation
• Ideal for connecting automation systems in production lines
• Utilised in various electrical within factories
• Perfect for integration into mechanical assembly setups
• Effective in settings requiring robust industrial connectors
• Ideal for connecting automation systems in production lines
• Utilised in various electrical within factories
• Perfect for integration into mechanical assembly setups
• Effective in settings requiring robust industrial connectors
How does the design of this connector contribute to its durability?
The connector's construction is tailored for heavy-duty tasks, ensuring it withstands harsh industrial environments, prolonging its lifespan even under strenuous conditions.
What makes this connector suitable for pneumatic systems?
Its compatibility with pneumatic applications allows for consistent airflow and pressure management, which is Crucial for the efficient operation of pneumatic machinery.
Is this connector easy to install in an industrial setup?
Yes, its design allows for straightforward installation, reducing downtime and ensuring that systems can be set up quickly and efficiently.
Can this connector be used with other types of industrial connectors?
It is specifically engineered for G7/8 applications, optimising its performance when paired with compatible connectors, enhancing system reliability.
What maintenance is needed to ensure optimal performance?
Regular inspection for wear and secure fittings is advised to maintain its reliability, alongside cleaning to remove any potential contaminants from connection points.
Related links
- Festo, NEBU Series
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Controller Side, Field Device Side
- Festo Plug Connector, NEBU Series
- Festo Cable For Use With Energy Chain, High Mechanical Load
