Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- RS Stock No.:
- 175-2146
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.23 |
*price indicative
- RS Stock No.:
- 175-2146
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | High Mechanical Load, Energy Chains | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-101, RoHS, EN 61076-2-104, EN 61984 | |
| Model Number | 567843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With High Mechanical Load, Energy Chains | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-101, RoHS, EN 61076-2-104, EN 61984 | ||
Model Number 567843 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Plug socket with cable for connecting inputs/outputs Pre-assembled at both ends Cable lengths 0.1 30 m 5 wires M12
Connecting cables for standard, drag chain and robot applications
Versions with switching status display
Welding field immune designs
Easy-to-clean designs approved for use in the food and packaging sector
Cable length 0.1 … 30 m freely selectable
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo Connector Lead For Use With Energy Chains, Robot
