Festo, NEBU Series, For Use With Energy Chain & Robot Application
- RS Stock No.:
- 203-1160
- Distrelec Article No.:
- 301-69-075
- Mfr. Part No.:
- NEBU-M8R3-K-2.5-LE3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1160
- Distrelec Article No.:
- 301-69-075
- Mfr. Part No.:
- NEBU-M8R3-K-2.5-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain & Robot Application | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | |
| Model Number | 8001660 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain & Robot Application | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | ||
Model Number 8001660 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 2.5m. This device is enabled with a standard, angled, cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 64g and its cab
Ambient temperature -25 to 80 °C
Free of copper and PTFE
Related links
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo Plug Connector, NEBU Series
- Festo Connector, NEBU-M12W5P-K-2.5-LE3 Series
- Festo Cable For Use With Energy Chain, High Mechanical Load
