Festo Cable, NEBU Series, For Use With Energy Chain, High Mechanical Load
- RS Stock No.:
- 175-2123
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-M8G4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2123
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBU | |
| For Use With | Energy Chain, High Mechanical Load | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBU | ||
For Use With Energy Chain, High Mechanical Load | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Plug socket with cable for connecting inputs/outputs Pre-assembled at both ends Cable lengths 0.1 30 m 5 wires M12
Connecting cables for standard, drag chain and robot applications
Versions with switching status display
Welding field immune designs
Easy-to-clean designs approved for use in the food and packaging sector
Cable length 0.1 … 30 m freely selectable
Versions with switching status display
Welding field immune designs
Easy-to-clean designs approved for use in the food and packaging sector
Cable length 0.1 … 30 m freely selectable
Related links
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chain
- Festo Plug Socket with Cable For Connecting Inputs/Outputs LED Indicator, 541330
- Festo Straight Female 5 way M8 to Straight Female 3 way M8 Cable, 1m
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo, NEBU Series
