Festo, NEDY Series, For Use With Y-distributor with Cable on Controller Side

Subtotal (1 unit)*

€31.58

(exc. VAT)

€38.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.58

*price indicative

RS Stock No.:
203-1235
Mfr. Part No.:
NEDY-L2R1-V1-M8G3-U-M12G4-2.5R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEDY

Connection Type A

M12 x 1

For Use With

Y-distributor with Cable on Controller Side

Connection Type B

M8 x 1

Length

2.5m

Standards/Approvals

RoHS

Model Number

8005301

COO (Country of Origin):
BG

Festo Connector, 2-to-1 Distributor Type, 2.5m Cable Length - NEDY-L2R1-V1-M8G3-U-M12G4-2.5R


Use this versatile connector from Festo to collect sensor signals from field devices or to split actuator signals from a double-occupied M8/M12 output. It comes preassembled with a 2.5m cable on the controller side for maximum convenience and minimum installation time. Connections for both sides are clearly marked, making them easy to match to circuit diagrams. For straightforward mounting, the distributor housing has a through hole suitable for an M2 screw that you can attach in a T-slot.

• Free from phosphoric acid ester, so it won't damage nearby tubing cables

• Operating temperature range of -25°C to +80°C for reliable performance in demanding industrial settings

• Widely used M8 and M12 connectors for easy compatibility

Applications


• Energy chains

• Robotic systems

• Automation platforms

Is this product suitable for use in harsh environments?


Yes. A maximum protection rating of IP69K indicates that this product is waterproof against close-range high-pressure and high-temperature jets. The polyurethane cable sheath is extremely durable and can withstand large mechanical and torsion loads, making the connector able to handle the most challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy