Festo, NEDY Series
- RS Stock No.:
- 203-1060
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€54.98
(exc. VAT)
€67.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.98 |
*price indicative
- RS Stock No.:
- 203-1060
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Socket | |
| Standards/Approvals | RoHS | |
| Model Number | 8035783 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A M12 x 1 | ||
Connection Type B Socket | ||
Standards/Approvals RoHS | ||
Model Number 8035783 | ||
- COO (Country of Origin):
- TR
The Festo's NEDY series Y-distributor with cable on both side has 3-pin, M12 connecting cable has a length of 2.5m. This device is enabled with a standard, straight cable outlet for a plug socket. Its bending radius is 45mm with surge strength 0.8kv and i
Free of copper and PTFE
Ambient temperature -20 to 80 °C
Related links
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Controller Side and Field Device Side
- Festo, NEDY Series
- Festo For Use With Energy Chains, Robot Applications
