Festo, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7906
- Mfr. Part No.:
- NEDY-L2R1-V1-A1W4L-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 288-7906
- Mfr. Part No.:
- NEDY-L2R1-V1-A1W4L-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| Connection Type B | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8035791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
Connection Type B Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 8035791 | ||
- COO (Country of Origin):
- BG
The Festo Is a Y-distributor with cables on both sides, designed as per the standard EN 175301-803 and EN 61076-2-101. It features a yellow LED signal status display, suitable for energy chains/robot applications, and has a robust construction to ensure reliable performance.
Y-distributor design with cables on both sides
Yellow LED signal status display for easy monitoring
Suitable for energy chains/robot applications for versatile use
Robust construction ensures durability and long-lasting performance
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Controller Side and Field Device Side
