Festo, KMEB Series, For Use With On Solenoid Valve with M2.5 Central Screw
- RS Stock No.:
- 203-1248
- Mfr. Part No.:
- KMEB-2-230-2,5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.04 |
*price indicative
- RS Stock No.:
- 203-1248
- Mfr. Part No.:
- KMEB-2-230-2,5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMEB | |
| Connection Type A | EN 175301 803 | |
| Connection Type B | Type C Plug | |
| For Use With | On Solenoid Valve with M2.5 Central Screw | |
| Length | 2.5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 174846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMEB | ||
Connection Type A EN 175301 803 | ||
Connection Type B Type C Plug | ||
For Use With On Solenoid Valve with M2.5 Central Screw | ||
Length 2.5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 174846 | ||
- COO (Country of Origin):
- DE
The Festo's plug socket with cable which is pre-assembled and used for MEBH, MOEBH valve and N2 solenoid. Its mount on solenoid valve with M2.5 central screw. Its cable length is 2.5mm
Protection class IP65
Ambient temperature -20 to 80 °C
Related links
- Festo For Use With MOEBH Valves and N2 Solenoids, MEBH
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo For Use With MEBH VUVB
- Festo For Use With Festo Devices
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
