Festo, KMEB Series, For Use With MEBH, MOEBH Valves and N2 Solenoids, VUVB

Subtotal (1 unit)*

€32.11

(exc. VAT)

€39.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.11

*price indicative

RS Stock No.:
202-3628
Mfr. Part No.:
KMEB-2-24-5-LED
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

KMEB

Connection Type A

EN 175301 803

For Use With

MEBH, MOEBH Valves and N2 Solenoids, VUVB

Length

5m

Standards/Approvals

IEC 60529, RoHS

Model Number

174845

COO (Country of Origin):
DE
The Festo KMEB series connector has a 4-pin pre-assembled LED plug socket with 5m cable length. This cable is suitable for VUVB, MEBH, MOEBH valves and N2 solenoids with M2.5 central screw in any assembly position . It has nominal operating voltage of 24

Switching position indicator - LED

Electrical connection - Type C angled socket

Product weight - 200 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy