Festo, KMC Series, For Use With For Connecting Valve with the Length of 2.5 m
- RS Stock No.:
- 203-1112
- Mfr. Part No.:
- KMC-1-230AC-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 203-1112
- Mfr. Part No.:
- KMC-1-230AC-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | KMC | |
| Connection Type A | EN 175301 803 | |
| For Use With | For Connecting Valve with the Length of 2.5 m | |
| Length | 5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 30934 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series KMC | ||
Connection Type A EN 175301 803 | ||
For Use With For Connecting Valve with the Length of 2.5 m | ||
Length 5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 30934 | ||
- COO (Country of Origin):
- BG
The Festo connecting cable KMC-1-230AC-5 pre-assembled, for C and N1 solenoid. It has on solenoid valve with M3 central screw mounting type.
Authorisation=Germanischer Lloyd
Assembly position=Any
Product weight=320 g
Electrical connection=(* Plug socket, * Plug pattern type A to EN 175301-803)
Related links
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo KMV, 30942
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- Festo For Use With C and N1 Solenoids
- Festo KMF-1-230AC-2 Series, For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With For Connecting Valve with the Length of 2.5 m
