Festo, NEBL Series, For Use With Energy Chain

Subtotal (1 unit)*

€133.66

(exc. VAT)

€164.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.66

*price indicative

RS Stock No.:
203-9837
Distrelec Article No.:
301-86-978
Mfr. Part No.:
NEBL-T12G4-E-15-N-LE4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBL

For Use With

Energy Chain

Connection Type B

M12

Length

15m

Standards/Approvals

RoHS, cULus, EN 61076-2-111

Model Number

8080793

COO (Country of Origin):
PL

Festo Connecting Cable - NEBL-T12G4-E-15-N-LE4


Our Festo NEBL connecting cable is a 4-pin, T-coded cable with M12 x 1 connection technology cable. It is round in structure with an open-end connection which is suitable for energy chains. This cable also forms part of Festo's simplified motion series which boasts a huge range of capabilities, enabling a complete solution for simple movements between two mechanical end positions.

• Straight cable outlet

• Has a cable length of 15 meters

• Socket connection type

• Screw type lock mounting type

• For power supply

• Suitable for energy chains

• This cable which is used for connecting has a protection class of IP65 and IP67

Features & Benefits of the Simplified Motion Series


The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.

• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"

• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required

• Each drive has been designed for simple movement between two end positions

• Provides users with a complete solution with an integrated actuator, motor and servo driver

• Designed for swivel tasks, also applications that involve high loads

• Has a hollow shaft for the integrated duct for cables and hoses

• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS

• Integrated end positioning sensing

• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation

Say yes to the Festo Simplified Motion Series


Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series

Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)

Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)

Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy