Festo Cable, NEBU Series, For Use With Energy Chain, High Mechanical Load
- RS Stock No.:
- 175-2214
- Mfr. Part No.:
- NEBU-M8G4-K-9-LE4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2214
- Mfr. Part No.:
- NEBU-M8G4-K-9-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBU | |
| For Use With | Energy Chain, High Mechanical Load | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBU | ||
For Use With Energy Chain, High Mechanical Load | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Cable Lead Connecting Cable
The Festo Flexi-strong lead connecting cables are super flexible and high-strength cables of Festo NEBU series. These cables can be used in automation and mechatronics based applications. The Festo NEBU-M8G4-K-9-LE4 lead connecting cable offers a wide variety of possible combinations of plug and sockets and cable lengths. They are suitable for all the devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors and individual valves.
Features and Benefits
• Versions with switching status display
• Welding field immune designs
• Easy-to-clean and synthesised design
• Capable to work under high mechanical load
• Extended service life
• Sustainable under high potential supply
• Operating voltage range is between 0-60VDC
• Connecting cables for standard, drag chain and robot applications
• Welding field immune designs
• Easy-to-clean and synthesised design
• Capable to work under high mechanical load
• Extended service life
• Sustainable under high potential supply
• Operating voltage range is between 0-60VDC
• Connecting cables for standard, drag chain and robot applications
Certifications
• IP65 rated
• EN 61076-2-101
• EN 61984
• IP68 rated
• IP69K rated
• CE certified
• EN 61076-2-101
• EN 61984
• IP68 rated
• IP69K rated
• CE certified
Related links
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Female 4 way M8 Straight Cable, 1 m
- Festo Cable NEBL Series Cable for Use with Controllers,8065117
- Festo Cable NEBL Series Cable for Use with Controllers,8065113
- Festo Cable NEBL Series Cable for Use with Controllers,8065121
