Festo Male 4 way M8, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 343-381
- Mfr. Part No.:
- NEBA-M8W4-U-10-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€26.11
(exc. VAT)
€32.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.11 |
*price indicative
- RS Stock No.:
- 343-381
- Mfr. Part No.:
- NEBA-M8W4-U-10-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078235 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is meticulously designed to facilitate seamless communication between field devices and controllers. Built to conform to stringent standards such as EN 61076-2-104 and EN 61984, it promises reliable performance across a variety of industrial applications. With its advanced features like a robust connector system and exceptional durability, this cable is an ideal choice for environments demanding high operational resilience. Equipped with protective characteristics including UV resistance and flame-retardance, it ensures longevity, even under challenging conditions.
Designed for high surge immunity, ensuring reliability in fluctuating conditions
Rated for extended temperature ranges, making it suitable for various climates
Durably constructed with materials resistant to oils and other harsh substances
Gold-plated copper alloy contacts for superior connectivity
