Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 136-7002
- Mfr. Part No.:
- NEBU-M12G5-E-5-Q8N-M12G5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€72.80
(exc. VAT)
€89.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.80 |
*price indicative
- RS Stock No.:
- 136-7002
- Mfr. Part No.:
- NEBU-M12G5-E-5-Q8N-M12G5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | Socket | |
| For Use With | Energy Chain | |
| Connection Type B | Plug Connection | |
| Length | 5m | |
| Standards/Approvals | EN 61984, EN 61076-2-104, RoHS, EN 61076-2-101 | |
| Model Number | 574321 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A Socket | ||
For Use With Energy Chain | ||
Connection Type B Plug Connection | ||
Length 5m | ||
Standards/Approvals EN 61984, EN 61076-2-104, RoHS, EN 61076-2-101 | ||
Model Number 574321 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable Lead, 5m Length, M12 Connector Type - NEBU-M12G5-E-5-Q8N-M12G5, Numeric Part Number: 574321
This M12 cable lead is an essential accessory designed for use with energy chains, providing a seamless connection in various industrial applications. Measuring 5m in length, it features an M12 connector that ensures compatibility with standard industrial cable connectors, facilitating smooth integration with machinery and automation systems.
Features & Benefits
• High-performance cable lead for enhanced durability and efficiency
• Tailored for automation requirements in industrial settings
• Optimised for compatibility with energy chain accessories
• Reliable transmission of signals across extended distances
• Conforms to industrial standards for seamless integration
• Tailored for automation requirements in industrial settings
• Optimised for compatibility with energy chain accessories
• Reliable transmission of signals across extended distances
• Conforms to industrial standards for seamless integration
Applications
• Ideal for connecting sensors and actuators in automation systems
• Used for linking components within energy chains in machinery
• Facilitates communication in various industrial control
• Essential for assembly lines requiring robust cable solutions
• Used for linking components within energy chains in machinery
• Facilitates communication in various industrial control
• Essential for assembly lines requiring robust cable solutions
How does the design of this cable lead support its performance in automation?
The cable lead features robust construction tailored for high-performance applications, ensuring reliable signal transmission even in challenging environments. The M12 connector specifications also contribute to a stable connection, minimising interruptions during operation.
What length options are available for this type of cable lead?
This specific cable lead is designed in a length of 5m, catering to applications that require extended reach while maintaining optimal performance.
Can the cable lead be used in outdoor environments?
While primarily intended for indoor automation applications, it can resist minor environmental factors. However, its suitability for outdoor conditions depends on specific installation requirements and environmental exposure.
How does the cable lead integrate with energy chains?
Featuring an M12 connector, it is specifically designed to fit seamlessly within energy chains, ensuring secure and efficient connections that enhance the functionality of automation systems.
Related links
- Festo For Use With Energy Chain
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 5 m, Grey Thermoplastic Polyurethane Sheath
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 10 m, Grey Thermoplastic Polyurethane Sheath
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series
- Festo Connector Lead For Use With Energy Chains, Robot
