Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7908
- Mfr. Part No.:
- NEDY-L2R1-V1-A1W4L-U-0.3L-M8G4-2.5R
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7908
- Mfr. Part No.:
- NEDY-L2R1-V1-A1W4L-U-0.3L-M8G4-2.5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 2.5m | ||
- COO (Country of Origin):
- BG
The Festo Y-type electrical distributor, with cables on both sides is designed for efficient signal distribution in industrial automation applications. It features a yellow LED signal status display and is built to withstand various operating conditions.
Y-type distributor with cables on both sides for easy signal distribution
Yellow LED signal status display for clear indication
Suitable for use with energy chains and robot applications
IP65/67 protection for durability in challenging environments
CE marked for compliance with EU RoHS directives
Yellow LED signal status display for clear indication
Suitable for use with energy chains and robot applications
IP65/67 protection for durability in challenging environments
CE marked for compliance with EU RoHS directives
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
