Festo, NEDY Series, For Use With Energy Chains, Robot Applications

Subtotal (1 unit)*

€44.11

(exc. VAT)

€54.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.11

*price indicative

RS Stock No.:
288-7927
Mfr. Part No.:
NEDY-L2R1-V1-M8G3-U-0.3L-M12G4-5R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEDY

Connection Type A

Straight Plug

Connection Type B

Straight Plug

For Use With

Energy Chains, Robot Applications

Length

300mm

Standards/Approvals

RoHS

Model Number

8035484

COO (Country of Origin):
BG
The Festo Y-distributor with cables on both sides is designed for industrial automation applications. It features a durable construction and high-quality electrical connections for reliable performance in various settings.

Based on standard EN 61076-2-101 and EN 61076-2-104 for quality and safety compliance

Explosion protection for safe use in Zone 2 and Zone 22 (ATEX) environments

Y type distribution design with labelled cables for easy identification

Suitable for energy chains/robot applications with specified cable characteristics

IP65, IP68, and IP69K protection for reliable operation in challenging conditions

High-quality materials for corrosion resistance and durability

Related links