Festo, NEDY Series, For Use With Robot Applications, Energy Chains
- RS Stock No.:
- 288-7919
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M12G4-5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.80
(exc. VAT)
€62.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.80 |
*price indicative
- RS Stock No.:
- 288-7919
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M12G4-5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| For Use With | Robot Applications, Energy Chains | |
| Connection Type B | Straight Plug | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8035776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
For Use With Robot Applications, Energy Chains | ||
Connection Type B Straight Plug | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 8035776 | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor with cables on both sides is designed based on standard EN 61076-2-101. It offers explosion protection for Zone 2 and Zone 22 (ATEX) environments. With a weight of 187g, this Y-type distributor comes with cables designated with label holders and is suitable for energy chains/robot applications. The operational voltage range is from 0V to 30V for both DC and AC, with a current rating of 4A. It has a high immunity to surge at 0.8kV, and a cable length of 0.3m for easy installation.
Designed based on standard EN 61076-2-101 for quality assurance
Zone 2 and Zone 22 (ATEX) explosion protection for hazardous environments
Y-distributor with cables on both sides for easy connectivity
Cables with label holders for organized wiring
Suitable for energy chains/robot applications for versatile use
Operational voltage range of 0V to 30V for flexibility in power supply
High surge immunity at 0.8kV for reliable performance
Compact design with a 0.3m cable length for convenient installation
Related links
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Y-distributor
