Festo, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7914
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M12G4-5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€59.15
(exc. VAT)
€72.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.15 |
*price indicative
- RS Stock No.:
- 288-7914
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M12G4-5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| Connection Type B | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Model Number | 8035784 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
Connection Type B Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Model Number 8035784 | ||
- COO (Country of Origin):
- TR
The Festo Y-distributor is designed with cables on both sides, featuring a signal status display with a yellow LED and connections for both a controller side and field device side. It operates at a voltage range of DC 20.4V to 27.6V, with a current rating of 4A and immunity to surge up to 0.8kV. The cable is suitable for energy chains and robot applications, with high durability and resistance to bending, torsion, and harsh environmental conditions.
Y-distributor design with cables on both sides
Signal status display with yellow LED
Multiple electrical connections for controller side and field device side
Operational voltage range of DC 20.4V to 27.6V
Current rating of 4A and immunity to surge up to 0.8kV
Suitable for energy chains and robot applications with high durability
Resistant to bending, torsion, and harsh environmental conditions
Related links
- Festo For Use With Energy Chains, Robot Applications
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo, NEDY Series
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Y-distributor
