EMERSON – ASCO Sensor Fitting Kit, 494 Series, For Use With 494 Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.95

(exc. VAT)

€15.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.95
5 - 9€12.38
10 - 24€12.12
25 +€11.87

*price indicative

RS Stock No.:
815-7785
Mfr. Part No.:
P494A0029400A00
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Sub Type

Sensor Fitting Kit

Product Type

Mounting Bracket

Series

494

For Use With

494 Series

Standards/Approvals

No

Contents

Sensor Fitting Kit

RoHS Status: Exempt

COO (Country of Origin):
ES

Fitting kits


Fitting kit for magnetic sensors. Sensors can be mounted for intermediate position detection.

10-25mm Diameter - Accessories


The following accessories are available for the CETOP Roundline pneumatic actuator range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy