SMC 1/4 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 395-367
- Mfr. Part No.:
- AMD20-F02C-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€85.81
(exc. VAT)
€105.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.81 |
*price indicative
- RS Stock No.:
- 395-367
- Mfr. Part No.:
- AMD20-F02C-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC Mist separato Can separate and remove aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01um. It should be used as prefilter for compressed air in precision instruments or for clean room requirements.
Micro mist separator
Prefilter of compressed air
Modular connection is possible
Related links
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
